
Single N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 60A continuous drain current. This MOSFET offers a low 14mΩ drain-source on-resistance and a maximum power dissipation of 150W. Packaged in a D2PAK with 2 leads, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 25.5ns turn-on delay and 94.5ns turn-off delay. This RoHS compliant component is supplied on an 800-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTB60N06T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTB60N06T4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 16MR |
| Element Configuration | Single |
| Fall Time | 142.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.22nF |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Turn-Off Delay Time | 94.5ns |
| Turn-On Delay Time | 25.5ns |
| DC Rated Voltage | 60V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB60N06T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
