
N-channel enhancement mode power MOSFET featuring a 100V drain-source voltage and 77A continuous drain current. This single-element transistor offers a low 14mOhm drain-source on-resistance at 10V Vgs and a maximum power dissipation of 217W. Packaged in a D2PAK (TO-263) double decade watt package with gull-wing leads for surface mounting, it operates across a wide temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTB6411ANT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTB6411ANT4G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TS-005AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 77A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 14@10VmOhm |
| Typical Gate Charge @ Vgs | 100@10VnC |
| Typical Gate Charge @ 10V | 100nC |
| Typical Input Capacitance @ Vds | 3700@25VpF |
| Maximum Power Dissipation | 217000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTB6411ANT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.