N-channel enhancement mode power MOSFET in a D2PAK surface-mount package. Features a 100V drain-source voltage, 42A continuous drain current, and 28mOhm maximum drain-source on-resistance at 10V. This single-element transistor offers a typical gate charge of 51nC and input capacitance of 1800pF. Designed for high power applications with a maximum power dissipation of 136W, operating from -55°C to 175°C.
Sign in to ask questions about the Onsemi NTB6413ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTB6413ANG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TS-005AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 42A |
| Maximum Drain Source Resistance | 28@10VmOhm |
| Typical Gate Charge @ Vgs | 51@10VnC |
| Typical Gate Charge @ 10V | 51nC |
| Typical Input Capacitance @ Vds | 1800@25VpF |
| Maximum Power Dissipation | 136000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTB6413ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.