
N-channel enhancement mode power MOSFET featuring 100V drain-source voltage and 42A continuous drain current. This single-element transistor offers a low 28mOhm drain-source resistance at 10V Vgs and a typical gate charge of 51nC. Packaged in a surface-mount D2PAK (TO-263) with gull-wing leads, it supports high power dissipation up to 136W and operates across a wide temperature range of -55°C to 175°C.
Onsemi NTB6413ANT4G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TS-005AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 42A |
| Maximum Drain Source Resistance | 28@10VmOhm |
| Typical Gate Charge @ Vgs | 51@10VnC |
| Typical Gate Charge @ 10V | 51nC |
| Typical Input Capacitance @ Vds | 1800@25VpF |
| Maximum Power Dissipation | 136000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTB6413ANT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.