The NTB75N03L09T4G is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and a maximum drain to source breakdown voltage of 30V. The device has a maximum drain to source on resistance of 8mR and a maximum current rating of 75A. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi NTB75N03L09T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTB75N03L09T4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8MR |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.635nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB75N03L09T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
