Onsemi NTB75N03RT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.333nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74.4W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 74.4W |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18.4ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTB75N03RT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.