
Power MOSFET 30V 75A 8 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL
Onsemi NTB75N03RT4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.333nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74.4W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 74.4W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.4ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB75N03RT4G to view detailed technical specifications.
No datasheet is available for this part.
