N-Channel Silicon Carbide MOSFET featuring 1200 V breakdown voltage and 20 mΩ on-resistance. This discrete semiconductor component utilizes a D2PAK-7L package with 7 terminals, designed for single terminal position operation. Operating across a wide temperature range from -55°C to 175°C, it offers a single element configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263CB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |