
The NTBV45N06T4G is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 45A and a drain to source voltage of 60V. The device has a fall time of 106ns and a turn-off delay time of 33ns. It is packaged in a D2PAK package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTBV45N06T4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 106ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.725nF |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 45A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 10ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
