Onsemi NTD110N02RG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 4.1mR |
| Drain to Source Voltage (Vdss) | 24V |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.88W |
| Rds On Max | 4.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD110N02RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.