Onsemi NTD15N06LG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 90mR |
| Power Dissipation | 48W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD15N06LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.