Onsemi NTD18N06L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 675pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 65mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD18N06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
