The NTD18N06L-001 is a 60V N-channel MOSFET with a continuous drain current rating of 18A and a maximum power dissipation of 55W. It is packaged in a TO-251-3 case and is designed for through-hole mounting. The device has a maximum operating temperature range of -55°C to 175°C and is rated for DC voltages up to 60V. The MOSFET has a drain to source breakdown voltage of 60V and a drain to source resistance of 54mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 675pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 65mR |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |