
Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 675pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
These are design resources that include the Onsemi NTD18N06LG
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
