
Single N-Channel Logic Level Power MOSFET featuring a 60V Drain-Source Breakdown Voltage and 18A Continuous Drain Current. Offers a low 54mΩ maximum Drain-Source On-Resistance. Packaged in a DPAK (TO-252) surface-mount package, this component operates from -55°C to 175°C with a 55W maximum power dissipation. Includes a 1.8V threshold voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTD18N06LT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 54mR |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 0.089inch |
| Input Capacitance | 675pF |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9.9ns |
| DC Rated Voltage | 60V |
| Width | 0.245inch |
| RoHS | Compliant |
No datasheet is available for this part.
