
The NTD18N06T4G is a surface mount N-CHANNEL MOSFET with a continuous drain current of 18A and a drain to source breakdown voltage of 60V. It has a maximum power dissipation of 55W and an operating temperature range of -55°C to 175°C. This device is lead free and RoHS compliant, packaged in a tape and reel format with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi NTD18N06T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
