
N-CHANNEL Power MOSFET, DPAK package, featuring 30V Drain to Source Breakdown Voltage and 20A Continuous Drain Current. Offers a low 27mR Drain to Source Resistance (Rds On Max) at a nominal Vgs of 1.6V. This surface mount component boasts a maximum power dissipation of 74W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with a 31ns fall time and 38ns turn-off delay. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD20N03L27G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 74W |
| Rds On Max | 27mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD20N03L27G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NTD20N03L27G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
