
Single N-Channel Logic Level Power MOSFET featuring 30V drain-source breakdown voltage and 20A continuous drain current. This component offers a low 27mΩ drain-source on-resistance at a nominal 1.6V gate-source voltage. Packaged in a DPAK (TO-252) surface-mount case, it supports a maximum power dissipation of 74W and operates within a temperature range of -55°C to 150°C. The device is RoHS compliant and supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 27MR |
| Element Configuration | Single |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
