
The NTD20N06-001 is an N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20A and a maximum power dissipation of 60W. The device is packaged in a TO-251-3 case and is suitable for through hole mounting. The MOSFET has a drain to source breakdown voltage of 60V and a drain to source resistance of 37.5mR.
Onsemi NTD20N06-001 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 37.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 37.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.015nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 46mR |
| Turn-Off Delay Time | 27.1ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD20N06-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
