
The NTD20N06LG is a single N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 60W and a continuous drain current of 20A. The device is packaged in a DPAK-3 package and is lead-free. It is RoHS compliant and has a maximum drain to source breakdown voltage of 60V.
Sign in to ask questions about the Onsemi NTD20N06LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD20N06LG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 990pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 48mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD20N06LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
