
Single N-Channel Logic Level Power MOSFET, DPAK package, featuring 60V drain-source breakdown voltage and 20A continuous drain current. Offers a maximum on-resistance of 48mΩ at a nominal gate-source voltage of 1.6V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 60W. Includes fast switching characteristics with turn-on delay time of 9.6ns and fall time of 62ns.
Checking distributor stock and pricing after the page loads.
Onsemi NTD20N06LT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 37.5MR |
| Element Configuration | Single |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 0.089inch |
| Input Capacitance | 990pF |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 48mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 9.6ns |
| DC Rated Voltage | 60V |
| Width | 0.245inch |
| RoHS | Compliant |
No datasheet is available for this part.
