
Single P-Channel Power MOSFET featuring a -60V drain-source breakdown voltage and a continuous drain current of 15.5A. This component offers a low drain-source on-resistance of 130mΩ (max) and a maximum power dissipation of 65W. Designed for high-temperature operation up to 175°C, it is housed in a DPAK package and is RoHS compliant. Key switching characteristics include a 70ns fall time, 28ns turn-off delay, and 11ns turn-on delay.
Sign in to ask questions about the Onsemi NTD20P06LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD20P06LG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15.5A |
| Current Rating | -15.5A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 130mR |
| Drain-source On Resistance-Max | 130MR |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD20P06LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
