
The NTD20P06LT4 is a P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of -15.5A and a drain to source breakdown voltage of -60V. The device is packaged in a DPAK-3 package and is rated for a power dissipation of 65W. The NTD20P06LT4 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NTD20P06LT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD20P06LT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | -15.5A |
| Current Rating | -15A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 130mR |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 65W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD20P06LT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
