The NTD25P03L1G is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 75W and a continuous drain current of 25A. The device is packaged in a lead-free DPAK-3 package and is RoHS compliant. The MOSFET has a drain to source breakdown voltage of -30V and a drain to source resistance of 51mR.
Sign in to ask questions about the Onsemi NTD25P03L1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD25P03L1G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Current Rating | -25A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD25P03L1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.