
The NTD25P03LRLG is a P-channel MOSFET with a continuous drain current of 25A and a drain to source breakdown voltage of -30V. It has a drain to source resistance of 51mR and a maximum power dissipation of 75W. The device is packaged in a DPAK-3 package and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi NTD25P03LRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD25P03LRLG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD25P03LRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.