The NTD3055-094G is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 60V and a maximum power dissipation of 48W. The device is RoHS compliant and features a lead free package. The NTD3055-094G has a continuous drain current of 12A and a drain to source resistance of 94mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD3055-094G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 94mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 23.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 94mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25.2ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD3055-094G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NTD3055-094G
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
