The NTD3055-094T4 is a 60V N-Channel MOSFET with a continuous drain current of 12A and a power dissipation of 48W. It is packaged in a DPAK-3 package and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead.
Onsemi NTD3055-094T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 94mR |
| Fall Time | 23.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25.2ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD3055-094T4 to view detailed technical specifications.
No datasheet is available for this part.