Single N-Channel Power MOSFET featuring a 60V drain-source breakdown voltage and a continuous drain current of 12A. This MOSFET offers a maximum drain-source on-resistance of 94mΩ. Housed in a DPAK package, it supports a maximum power dissipation of 48W and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a turn-on delay time of 7.7ns and a fall time of 23.9ns. This component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 94mR |
| Drain-source On Resistance-Max | 94MR |
| Element Configuration | Single |
| Fall Time | 23.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 94mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 25.2ns |
| Turn-On Delay Time | 7.7ns |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
