
9A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 122mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28.8W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 28.8W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.2ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
These are design resources that include the Onsemi NTD3055-150G
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
