
N-Channel Power MOSFET, DPAK package, featuring 60V drain-to-source breakdown voltage and 12A continuous drain current. Offers a low 104mΩ drain-to-source resistance at 10V gate-to-source voltage. Operates with a maximum power dissipation of 48W and a maximum junction temperature of 175°C. Includes a 15V gate-to-source voltage rating and 440pF input capacitance.
Sign in to ask questions about the Onsemi NTD3055L104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD3055L104 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current | 12A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 104mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 40.5ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 440pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 104mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD3055L104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
