
Single N-Channel Logic Level Power MOSFET featuring 60V Drain to Source Breakdown Voltage and 12A Continuous Drain Current. This component offers a low 104mΩ Drain to Source Resistance, ideal for power switching applications. Packaged in a TO-251-3 (DPAK INSERTION MOUNT) with a maximum power dissipation of 48W, it operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 9.2ns turn-on delay and 40.5ns fall time, with a nominal Vgs of 2V.
Sign in to ask questions about the Onsemi NTD3055L104-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD3055L104-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 104mR |
| Element Configuration | Single |
| Fall Time | 40.5ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 2.38mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 104mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9.2ns |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD3055L104-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
