
Single N-Channel Logic Level Power MOSFET featuring 60V Drain-Source Breakdown Voltage and 12A Continuous Drain Current. This DPAK packaged MOSFET offers a maximum Drain-Source On Resistance of 104mΩ at a nominal Vgs of 1.6V. With a maximum power dissipation of 48W and an operating temperature range of -55°C to 175°C, it is suitable for demanding applications. Key switching characteristics include a turn-on delay time of 9.2ns and a fall time of 40.5ns. The component is RoHS compliant and supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NTD3055L104T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 104mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 104MR |
| Element Configuration | Single |
| Fall Time | 40.5ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 2.38mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 104mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9.2ns |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
