
Single N-Channel Logic Level Power MOSFET, DPAK package. Features 60V drain-source breakdown voltage, 9A continuous drain current, and 170mΩ maximum drain-source on-resistance. Operates with a 1.7V threshold voltage and a 15V gate-source voltage. Offers fast switching with turn-on delay of 9.7ns and fall time of 38ns. Maximum power dissipation is 28.5W, with a maximum operating temperature of 175°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD3055L170T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD3055L170T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 170MR |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 2.38mm |
| Input Capacitance | 275pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 28.5W |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 9.7ns |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD3055L170T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
