N-Channel Power MOSFET, 25V Drain-Source Voltage, 40A Current Rating, and 32A Continuous Drain Current. Features low 12.6mΩ Drain-Source On-Resistance at a nominal 1.7V Gate-Source Voltage. Surface mountable in a DPAK package, this component offers fast switching with turn-on delay of 4.5ns and fall time of 3.5ns. Operating temperature range from -55°C to 175°C, with 50W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD40N03RT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD40N03RT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 12.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 12.6MR |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 584pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 16.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16.7ns |
| Turn-On Delay Time | 4.5ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD40N03RT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
