The NTD4302-1G is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 75W and a maximum drain to source breakdown voltage of 30V. The device is packaged in a DPAK-3 package and is lead free. It is also RoHS compliant and has a maximum continuous drain current of 68A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD4302-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 68A |
| Current Rating | 68A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4302-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NTD4302-1G
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
