The NTD4804N-35G is a single N-channel MOSFET with a maximum operating temperature of -55°C to 175°C. It has a maximum power dissipation of 107W and a maximum drain to source breakdown voltage of 30V. The device features a continuous drain current of 117A and a drain to source resistance of 4mR. It is packaged in a DPAK package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTD4804N-35G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 117A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.49nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.