Onsemi NTD4805N-35G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 95A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.865nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.24W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4805N-35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
