Single N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and 88A continuous drain current. This surface-mount component offers a low 5mΩ drain-source on-resistance and is housed in a DPAK package. Key electrical characteristics include a 2.865nF input capacitance and switching times of 17.2ns turn-on delay and 8ns fall time. Designed for operation between -55°C and 175°C, it supports a maximum gate-source voltage of 20V and has a power dissipation of 1.41W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD4805NT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4805NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 95A |
| Drain to Source Breakdown Voltage | 30V |
| Drain-source On Resistance-Max | 5MR |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 2.865nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.41W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.24W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20.8ns |
| Turn-On Delay Time | 17.2ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4805NT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
