The NTD4806N-1G is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 79A and a drain to source breakdown voltage of 30V. The device has a maximum power dissipation of 68W and a power dissipation of 2.14W. It is packaged in a TO-251-3 package and is RoHS compliant.
Sign in to ask questions about the Onsemi NTD4806N-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4806N-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 79A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.142nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.14W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4806N-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
