
Checking distributor stock and pricing after the page loads.
Onsemi NTD4806NAT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 79A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.142nF |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS | Compliant |
No datasheet is available for this part.
