
Single N-Channel Power MOSFET 30V 63A 8mΩ, DPAK INSERTION MOUNT, 75-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.538nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NTD4808N-1G
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
Onsemi announces the discontinuance of UMC T2 products, including specific power MOSFETs, with a last-time buy date of June 17, 2022.
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
