
The NTD4809N-1G is a single N-channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 58A. It features a low drain to source resistance of 9mR and a maximum power dissipation of 52W. The device is packaged in a TO-251-3 case and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the Onsemi NTD4809N-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4809N-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.456nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4809N-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
