
The NTD4809NH-35G is a single N-channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 11.5A. It has a maximum power dissipation of 52W and operates within a temperature range of -55°C to 175°C. The device is packaged in a lead-free DPAK and is RoHS compliant.
Sign in to ask questions about the Onsemi NTD4809NH-35G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4809NH-35G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.155nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4809NH-35G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
