
Power MOSFET 30V 54 A 10 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTD4810NHT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.225nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
