N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and 40A current rating. Surface mountable in a DPAK package, this single element MOSFET offers a low 13mΩ drain-to-source resistance. Key electrical characteristics include 9A continuous drain current, 860pF input capacitance, and fast switching times with turn-on delay of 10.5ns and fall time of 19.3ns. Operating across a wide temperature range from -55°C to 175°C, it supports a maximum power dissipation of 35.3W and is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi NTD4813NT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4813NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 19.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35.3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.94W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10.1ns |
| Turn-On Delay Time | 10.5ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4813NT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
