
Power MOSFET 30V 35A 15 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTD4815NHT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 17.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 845pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.92W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
