
The NTD4854N-35G is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 128A and a drain to source breakdown voltage of 25V. The device is packaged in a TO-251-3 case and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi NTD4854N-35G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4854N-35G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 128A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93.75W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4854N-35G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
