
The NTD4858N-1G is an N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 73A and a drain to source breakdown voltage of 25V. The device is packaged in a TO-251-3 and is lead free and RoHS compliant. It has a maximum power dissipation of 54.5W and a power dissipation of 2W.
Sign in to ask questions about the Onsemi NTD4858N-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4858N-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 73A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.3mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 5.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.563nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54.5W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 6.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4858N-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
