
MOSFET N-CH 25V 10.4A DPAK
Checking distributor stock and pricing after the page loads.
Onsemi NTD4860NAT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.308nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 7.5mR |
| RoHS | Compliant |
No datasheet is available for this part.
