Single N-Channel Power MOSFET 25V, 65A, 7.5mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTD4860NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.5mR |
| Element Configuration | Single |
| Fall Time | 2.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
No datasheet is available for this part.
